DRC3123E0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.21000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.24000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.43000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.28000
Datasheet
SSSMIN3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC3123E0L

DigiKey Part Number
DRC3123E0LTR-ND - Tape & Reel (TR)
DRC3123E0LCT-ND - Cut Tape (CT)
DRC3123E0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRC3123E0L
Description
TRANS PREBIAS NPN 50V SSSMINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 100 mW Surface Mount SSSMini3-F2-B
EDA/CAD Models
DRC3123E0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
2.2 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
6 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
SSSMini3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07024$702.40
20,000$0.06499$1,299.80
30,000$0.06230$1,869.00
50,000$0.05963$2,981.50
Manufacturers Standard Package