


DZ2J13000L | |
---|---|
DigiKey Part Number | DZ2J13000L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2J13000L |
Description | DIODE ZENER 13V 200MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±5% Surface Mount SMini2-F5-B |
EDA/CAD Models | DZ2J13000L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMini2-F5-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.08334 | $250.02 |
6,000 | $0.07626 | $457.56 |
9,000 | $0.07262 | $653.58 |
15,000 | $0.06850 | $1,027.50 |
21,000 | $0.06605 | $1,387.05 |
30,000 | $0.06365 | $1,909.50 |
75,000 | $0.06113 | $4,584.75 |