Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

ELJ-FB820JF | |
---|---|
DigiKey Part Number | PCD1464TR-ND - Tape & Reel (TR) PCD1464CT-ND - Cut Tape (CT) PCD1464DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELJ-FB820JF |
Description | FIXED IND 82UH 110MA 5.9 OHM SMD |
Customer Reference | |
Detailed Description | 82 µH Unshielded Wirewound Inductor 110 mA 5.9Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FB820JF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 82 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.9Ohm Max | |
Q @ Freq | 40 @ 2.52MHz | |
Frequency - Self Resonant | 7.5MHz | |
Ratings | - | |
Operating Temperature | -20°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |