
EEE-FK1V180SR | |
|---|---|
DigiKey Part Number | PCE5153TR-ND - Tape & Reel (TR) PCE5153CT-ND - Cut Tape (CT) PCE5153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V180SR |
Description | CAP ALUM 18UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 18 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V180SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 1.35Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 58.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.29300 | $2.93 |
| 50 | $0.21660 | $10.83 |
| 100 | $0.19220 | $19.22 |
| 500 | $0.15014 | $75.07 |
| 1,000 | $0.13684 | $136.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10621 | $212.42 |
| 4,000 | $0.09814 | $392.56 |
| 6,000 | $0.09406 | $564.36 |
| 10,000 | $0.08951 | $895.10 |
| 14,000 | $0.08684 | $1,215.76 |
| 20,000 | $0.08426 | $1,685.20 |
| 24,000 | $0.08303 | $1,992.72 |
| 48,000 | $0.07888 | $3,786.24 |
| 50,000 | $0.07866 | $3,933.00 |

