FK-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FK1C332L

DigiKey Part Number
P124281-ND
Manufacturer
Manufacturer Product Number
EEU-FK1C332L
Description
CAP ALUM 3300UF 20% 16V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FK1C332L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.176 A @ 120 Hz
Ripple Current @ High Frequency
2.72 A @ 100 kHz
Impedance
18 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.42000$2.42
10$1.59800$15.98
50$1.25700$62.85
100$1.14920$114.92
500$0.96386$481.93
1,000$0.90555$905.55
2,500$0.84334$2,108.35
5,000$0.80547$4,027.35
Manufacturers Standard Package