EEU-FR1C471B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1E221B

DigiKey Part Number
P124224CT-ND - Cut Tape (CT)
P124224TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1E221B
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1E221B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
665 mA @ 120 Hz
Ripple Current @ High Frequency
950 mA @ 100 kHz
Impedance
56 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.62000$0.62
10$0.38500$3.85
50$0.28680$14.34
100$0.25570$25.57
500$0.20198$100.99
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.18857$188.57
2,000$0.17422$348.44
3,000$0.16697$500.91
5,000$0.15889$794.45
7,000$0.15414$1,078.98
10,000$0.14956$1,495.60
12,000$0.14737$1,768.44
24,000$0.13999$3,359.76
25,000$0.13960$3,490.00
Manufacturers Standard Package