Direct
Direct

EEU-HD1C221B | |
|---|---|
DigiKey Part Number | P15728CT-ND - Cut Tape (CT) P15728TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1C221B |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1C221B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.54900 | $5.49 |
| 50 | $0.41440 | $20.72 |
| 100 | $0.37170 | $37.17 |
| 500 | $0.29818 | $149.09 |
| 1,000 | $0.27499 | $274.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.26060 | $521.20 |
| 4,000 | $0.24429 | $977.16 |
| 6,000 | $0.23606 | $1,416.36 |
| 10,000 | $0.22688 | $2,268.80 |
| 14,000 | $0.22149 | $3,100.86 |
| 20,000 | $0.21629 | $4,325.80 |
| 24,000 | $0.21381 | $5,131.44 |
| 48,000 | $0.20544 | $9,861.12 |



