EEU-TA1H102S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.45868
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $3.93000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $2.52000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $4.08000
Datasheet
EEU-TA1H470S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-TA1H102S

DigiKey Part Number
EEU-TA1H102S-ND
Manufacturer
Manufacturer Product Number
EEU-TA1H102S
Description
CAP ALUM 1000UF 20% 50V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-TA1H102S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.763 A @ 120 Hz
Ripple Current @ High Frequency
2.35 A @ 100 kHz
Impedance
32 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$1.29268$1,292.68
Manufacturers Standard Package