
EEU-TP1V101B | |
|---|---|
DigiKey Part Number | P15701CT-ND - Cut Tape (CT) P15701TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TP1V101B |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1V101B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 377 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.01000 | $10.10 |
| 50 | $0.78040 | $39.02 |
| 100 | $0.70790 | $70.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.59406 | $297.03 |
| 1,000 | $0.55396 | $553.96 |
| 1,500 | $0.53373 | $800.60 |
| 2,500 | $0.51118 | $1,277.95 |
| 3,500 | $0.49792 | $1,742.72 |
| 5,000 | $0.48512 | $2,425.60 |
| 6,000 | $0.47903 | $2,874.18 |
| 12,000 | $0.45843 | $5,501.16 |
| 12,500 | $0.45733 | $5,716.62 |

