

| ERJ-8BQFR82V | |
|---|---|
| DigiKey Part Number | P17636TR-ND - Tape & Reel (TR) P17636CT-ND - Cut Tape (CT) P17636DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-8BQFR82V | 
| Description | RES 0.82 OHM 1% 1/2W 1206 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 820 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-8BQFR82V Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Current Sense | |
| Temperature Coefficient | 0/ +250ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.27000 | $0.27 | 
| 10 | $0.14400 | $1.44 | 
| 25 | $0.11640 | $2.91 | 
| 50 | $0.10060 | $5.03 | 
| 100 | $0.08790 | $8.79 | 
| 250 | $0.07524 | $18.81 | 
| 500 | $0.06792 | $33.96 | 
| 1,000 | $0.06212 | $62.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.05390 | $269.50 | 
| 10,000 | $0.04650 | $465.00 | 
| 15,000 | $0.04629 | $694.35 | 
| 25,000 | $0.04605 | $1,151.25 | 
| 35,000 | $0.04590 | $1,606.50 | 
| 50,000 | $0.04576 | $2,288.00 | 
| 60,000 | $0.04569 | $2,741.40 | 
| 120,000 | $0.04512 | $5,414.40 | 
| 125,000 | $0.04506 | $5,632.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico