
ERJ-U08J100V | |
---|---|
DigiKey Part Number | 10-ERJ-U08J100VTR-ND - Tape & Reel (TR) 10-ERJ-U08J100VCT-ND - Cut Tape (CT) 10-ERJ-U08J100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08J100V |
Description | RES 10 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08J100V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.07900 | $0.79 |
50 | $0.05200 | $2.60 |
100 | $0.04440 | $4.44 |
500 | $0.03234 | $16.17 |
1,000 | $0.02999 | $29.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02420 | $121.00 |
10,000 | $0.02253 | $225.30 |
15,000 | $0.02129 | $319.35 |
25,000 | $0.01797 | $449.25 |
35,000 | $0.01738 | $608.30 |
50,000 | $0.01680 | $840.00 |
125,000 | $0.01665 | $2,081.25 |
250,000 | $0.01656 | $4,140.00 |
500,000 | $0.01648 | $8,240.00 |