Direct

ERJ-U08J220V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08J220VTR-ND - Tape & Reel (TR) 10-ERJ-U08J220VCT-ND - Cut Tape (CT) 10-ERJ-U08J220VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08J220V |
Description | RES 22 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08J220V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.07900 | $0.79 |
| 25 | $0.06160 | $1.54 |
| 50 | $0.05200 | $2.60 |
| 100 | $0.04400 | $4.40 |
| 250 | $0.03672 | $9.18 |
| 500 | $0.03232 | $16.16 |
| 1,000 | $0.02883 | $28.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02374 | $118.70 |
| 10,000 | $0.02135 | $213.50 |
| 15,000 | $0.02019 | $302.85 |
| 25,000 | $0.01902 | $475.50 |
| 35,000 | $0.01842 | $644.70 |
| 50,000 | $0.01784 | $892.00 |
| 60,000 | $0.01780 | $1,068.00 |
| 120,000 | $0.01769 | $2,122.80 |
| 125,000 | $0.01768 | $2,210.00 |


