


ETPE330MAFB | |
---|---|
DigiKey Part Number | P123387TR-ND - Tape & Reel (TR) P123387CT-ND - Cut Tape (CT) P123387DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETPE330MAFB |
Description | CAP TANT POLY 330UF 2.5V 1411 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | ETPE330MAFB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose |