
C200X038YJT | |
---|---|
DigiKey Part Number | 298-20863-ND |
Manufacturer | |
Manufacturer Product Number | C200X038YJT |
Description | LABEL THERMAL TRANSFER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Component | |
Color - Background | White | |
Length | 2.000" (50.80mm) | |
Width | 0.375" (9.53mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03587 | $179.35 |
10,000 | $0.03510 | $351.00 |
15,000 | $0.03466 | $519.90 |
25,000 | $0.03411 | $852.75 |
35,000 | $0.03375 | $1,181.25 |
50,000 | $0.03337 | $1,668.50 |
125,000 | $0.03243 | $4,053.75 |
250,000 | $0.03173 | $7,932.50 |
500,000 | $0.03104 | $15,520.00 |