
EDNF18-250FIBKQ | |
---|---|
DigiKey Part Number | 298-EDNF18-250FIBKQ-ND |
Manufacturer | |
Manufacturer Product Number | EDNF18-250FIBKQ |
Description | STRONGHOLD FEMALE DISCONNECT, NY |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.870" (22.10mm) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.146" (3.71mm) |