
GE380-Q | |
---|---|
DigiKey Part Number | 298-13450-ND |
Manufacturer | |
Manufacturer Product Number | GE380-Q |
Description | GROMMET EDGE SLOT PA66 NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 1.062' L (0.32m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.318" ~ 0.380" (8.08mm ~ 9.65mm) | |
Panel Cutout Dimensions | Edging - 1.062' L (0.32m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.24000 | $5.24 |
10 | $4.87900 | $48.79 |
25 | $4.74000 | $118.50 |
50 | $4.63760 | $231.88 |
100 | $4.53740 | $453.74 |
250 | $4.40804 | $1,102.01 |
500 | $4.31248 | $2,156.24 |
1,000 | $4.21891 | $4,218.91 |
2,500 | $4.09811 | $10,245.27 |