
SCL1/0-X | |
---|---|
DigiKey Part Number | 298-1396-ND |
Manufacturer | |
Manufacturer Product Number | SCL1/0-X |
Description | CONN SPLICE 1/0AWG CRIMP PAN-LUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1/0 AWG Pink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | Copper Tubing | |
Color | Pink | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.56000 | $13.56 |
10 | $12.60800 | $126.08 |
25 | $12.24920 | $306.23 |
50 | $11.98400 | $599.20 |
100 | $11.72420 | $1,172.42 |
250 | $11.38880 | $2,847.20 |
500 | $11.14116 | $5,570.58 |
1,000 | $10.89851 | $10,898.51 |
2,500 | $10.58532 | $26,463.30 |