
1N4755A_R2_00001 | |
---|---|
DigiKey Part Number | 3757-1N4755A_R2_00001TR-ND - Tape & Reel (TR) 3757-1N4755A_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4755A_R2_00001 |
Description | DIODE ZENER 43V 1W DO41 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 32.7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
500,000 | $0.02254 | $11,270.00 |