
1SMB3EZ5.6-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-1SMB3EZ5.6-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMB3EZ5.6-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMB3EZ5.6-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB3EZ5.6-AU_R1_000A1 |
Description | DIODE ZENER 5.6V 3W DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.62000 | $0.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
500,000 | $0.10350 | $51,750.00 |