
BZT52-B3V9-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-BZT52-B3V9-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B3V9-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B3V9-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B3V9-AU_R1_000A1 |
Description | DIODE ZENER 3.9V 410MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 410 mW ±2.05% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.05% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.11900 | $1.19 |
100 | $0.07370 | $7.37 |
500 | $0.05372 | $26.86 |
1,000 | $0.04724 | $47.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.03896 | $116.88 |