0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B5V1FN2_R1_00001

DigiKey Part Number
3757-BZT52-B5V1FN2_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-B5V1FN2_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-B5V1FN2_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B5V1FN2_R1_00001
Description
DIODE ZENER 5.1V 250MW 2-DFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 250 mW ±1.96% Surface Mount 2-DFN (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.96%
Power - Max
250 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-DFN (1x0.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,252,000$0.02475$80,487.00
Manufacturers Standard Package