
BZX584B5V6_R1_00001 | |
---|---|
DigiKey Part Number | 3757-BZX584B5V6_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX584B5V6_R1_00001CT-ND - Cut Tape (CT) 3757-BZX584B5V6_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B5V6_R1_00001 |
Description | DIODE ZENER 5.6V 200MW SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±1.96% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,250,000 | $0.02744 | $89,180.00 |