
GS1010HE_R1_00001 | |
---|---|
DigiKey Part Number | 3757-GS1010HE_R1_00001TR-ND - Tape & Reel (TR) 3757-GS1010HE_R1_00001CT-ND - Cut Tape (CT) 3757-GS1010HE_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1010HE_R1_00001 |
Description | DIODE STANDARD 1000V 1A SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
120,000 | $0.02523 | $3,027.60 |
240,000 | $0.02344 | $5,625.60 |
360,000 | $0.02253 | $8,110.80 |