DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB14_R1_00001

DigiKey Part Number
3757-MB14_R1_00001TR-ND - Tape & Reel (TR)
3757-MB14_R1_00001CT-ND - Cut Tape (CT)
3757-MB14_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB14_R1_00001
Description
DIODE SCHOTTKY 40V 1A DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,519
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.34800$3.48
100$0.22160$22.16
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.15474$123.79
1,600$0.13904$222.46
2,400$0.13104$314.50
4,000$0.12203$488.12
5,600$0.11669$653.46
8,000$0.11150$892.00
20,000$0.10011$2,002.20
40,000$0.09307$3,722.80
80,000$0.09000$7,200.00
Manufacturers Standard Package