
MBR3045PT_T0_00001 | |
---|---|
DigiKey Part Number | 3757-MBR3045PT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR3045PT_T0_00001 |
Description | DIODE ARR SCHOTT 45V 30A TO247AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD (TO-3P) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.85000 | $1.85 |
30 | $0.96433 | $28.93 |
120 | $0.76800 | $92.16 |
510 | $0.62361 | $318.04 |
1,020 | $0.57083 | $582.25 |
2,010 | $0.52732 | $1,059.91 |
5,010 | $0.48177 | $2,413.67 |
10,020 | $0.47025 | $4,711.90 |