
MBR315AFC_R1_00001 | |
---|---|
DigiKey Part Number | 3757-MBR315AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-MBR315AFC_R1_00001CT-ND - Cut Tape (CT) 3757-MBR315AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR315AFC_R1_00001 |
Description | DIODE SCHOTTKY 150V 3A SMAFC |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.27500 | $2.75 |
100 | $0.17380 | $17.38 |
500 | $0.12986 | $64.93 |
1,000 | $0.11568 | $115.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09763 | $292.89 |
6,000 | $0.08852 | $531.12 |
9,000 | $0.08388 | $754.92 |
15,000 | $0.07866 | $1,179.90 |
21,000 | $0.07557 | $1,586.97 |
30,000 | $0.07256 | $2,176.80 |
75,000 | $0.06597 | $4,947.75 |
150,000 | $0.06500 | $9,750.00 |