MMSZ5240B-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 636
Unit Price: $0.11000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $0.21000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.04794

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.26000
SOD-123_425
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5240B-AU_R1_000A1

DigiKey Part Number
3757-MMSZ5240B-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-MMSZ5240B-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-MMSZ5240B-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5240B-AU_R1_000A1
Description
DIODE ZENER 10V 500MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 8 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,332,000$0.02254$30,023.28
Manufacturers Standard Package