
P6SMBJ58CA_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P6SMBJ58CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ58CA_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ58CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ58CA_R1_00001 |
Description | TVS DIODE 58VWM 93.6VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.24700 | $2.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.10900 | $87.20 |
1,600 | $0.09900 | $158.40 |
2,400 | $0.08900 | $213.60 |
4,000 | $0.08450 | $338.00 |
5,600 | $0.07800 | $436.80 |
8,000 | $0.07650 | $612.00 |