
PBHV9110DH-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-PBHV9110DH-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PBHV9110DH-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PBHV9110DH-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV9110DH-AU_R1_000A1 |
Description | TRANS PNP 100V 1A SOT-89 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 1.4 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 150mA, 2V | |
Power - Max | 1.4 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.14060 | $140.60 |
2,000 | $0.12649 | $252.98 |
3,000 | $0.11929 | $357.87 |
5,000 | $0.11119 | $555.95 |
7,000 | $0.10640 | $744.80 |
10,000 | $0.10173 | $1,017.30 |
25,000 | $0.09149 | $2,287.25 |
50,000 | $0.08517 | $4,258.50 |
100,000 | $0.08334 | $8,334.00 |