
PCDH20120G1_T0_00601 | |
---|---|
DigiKey Part Number | 3757-PCDH20120G1_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | PCDH20120G1_T0_00601 |
Description | DIODE SIC 1.2KV 20A TO247AD2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 20A Through Hole TO-247AD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 180 µA @ 1200 V | |
Capacitance @ Vr, F | 1023pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.24000 | $14.24 |
10 | $10.00100 | $100.01 |
100 | $7.60730 | $760.73 |
500 | $7.30000 | $3,650.00 |