0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1605S1Q_R1_00001

DigiKey Part Number
3757-PE1605S1Q_R1_00001TR-ND - Tape & Reel (TR)
3757-PE1605S1Q_R1_00001CT-ND - Cut Tape (CT)
3757-PE1605S1Q_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1605S1Q_R1_00001
Description
TVS DIODE 5VWM 15VC DFN06032
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,250,000$0.03750$84,375.00
Manufacturers Standard Package