TO-252-3, DPak (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJD14P10A_L2_00001

DigiKey Part Number
3757-PJD14P10A_L2_00001TR-ND - Tape & Reel (TR)
3757-PJD14P10A_L2_00001CT-ND - Cut Tape (CT)
3757-PJD14P10A_L2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJD14P10A_L2_00001
Description
100V P-CHANNEL MOSFET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 2.5A (Ta), 14A (Tc) 2W (Ta), 60W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
140mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2298 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 60W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.72400$7.24
100$0.47540$47.54
500$0.36862$184.31
1,000$0.33422$334.22
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.29052$871.56
6,000$0.26851$1,611.06
9,000$0.25731$2,315.79
15,000$0.24525$3,678.75
Manufacturers Standard Package