


PJMH120N60EC_T0_00601 | |
---|---|
DigiKey Part Number | 3757-PJMH120N60EC_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | PJMH120N60EC_T0_00601 |
Description | 600V/ 120MOHM / 30A/ EASY TO DRI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 30A (Tc) 235W (Tc) Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1960 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 235W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AD | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.92000 | $3.92 |
10 | $2.97800 | $29.78 |
30 | $2.70267 | $81.08 |
120 | $2.45683 | $294.82 |
270 | $2.35159 | $634.93 |
510 | $2.33900 | $1,192.89 |