
PJS6604_S2_00001 | |
---|---|
DigiKey Part Number | 3757-PJS6604_S2_00001TR-ND - Tape & Reel (TR) 3757-PJS6604_S2_00001CT-ND - Cut Tape (CT) 3757-PJS6604_S2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJS6604_S2_00001 |
Description | MOSFET N/P-CH 30V 4.4A SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.4A (Ta), 3.1A (Ta) 1.25W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.4A (Ta), 3.1A (Ta) | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 4.4A, 10V, 98mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA, 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.3nC @ 10V, 11nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 447pF @ 15V, 443pF @ 15V | |
Power - Max | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13196 | $1,319.60 |
20,000 | $0.12219 | $2,443.80 |
30,000 | $0.11721 | $3,516.30 |
50,000 | $0.11364 | $5,682.00 |