
PJSD05TS-02-AU_R1_000A1 | |
|---|---|
DigiKey Part Number  | 3757-PJSD05TS-02-AU_R1_000A1TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | PJSD05TS-02-AU_R1_000A1  | 
Description  | TVS DIODE 5VWM 14VC SOD523  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 14V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 5V (Max)  | |
Voltage - Breakdown (Min)  | 6V  | |
Voltage - Clamping (Max) @ Ipp  | 14V  | |
Current - Peak Pulse (10/1000µs)  | 15A (8/20µs)  | |
Power - Peak Pulse  | 200W  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | 160pF @ 1MHz (Max)  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-79, SOD-523  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,250,000 | $0.03600 | $117,000.00 | 

