TO-261-4, TO-261AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJW5N10-AU_R2_000A1

DigiKey Part Number
3757-PJW5N10-AU_R2_000A1TR-ND - Tape & Reel (TR)
3757-PJW5N10-AU_R2_000A1CT-ND - Cut Tape (CT)
3757-PJW5N10-AU_R2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJW5N10-AU_R2_000A1
Description
100V N-CHANNEL ENHANCEMENT MODE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 3.1A (Ta), 5A (Tc) 3.1W (Ta), 8W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
130mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
707 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.20080$502.00
5,000$0.18396$919.80
7,500$0.17538$1,315.35
12,500$0.16574$2,071.75
17,500$0.16003$2,800.53
25,000$0.15448$3,862.00
62,500$0.15300$9,562.50
Manufacturers Standard Package