
SB13AFC_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SB13AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-SB13AFC_R1_00001CT-ND - Cut Tape (CT) 3757-SB13AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB13AFC_R1_00001 |
Description | DIODE SCHOTTKY 30V 1A SMAFC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06468 | $194.04 |
6,000 | $0.05823 | $349.38 |
9,000 | $0.05494 | $494.46 |
15,000 | $0.05123 | $768.45 |
21,000 | $0.04904 | $1,029.84 |
30,000 | $0.04691 | $1,407.30 |
75,000 | $0.04223 | $3,167.25 |
150,000 | $0.03934 | $5,901.00 |