
SB160_R2_00001 | |
---|---|
DigiKey Part Number | 3757-SB160_R2_00001TR-ND - Tape & Reel (TR) 3757-SB160_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB160_R2_00001 |
Description | DIODE SCHOTTKY 60V 1A DO41 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
85,000 | $0.02067 | $1,756.95 |
170,000 | $0.01906 | $3,240.20 |
255,000 | $0.01823 | $4,648.65 |
425,000 | $0.01731 | $7,356.75 |