
SB4045PT_T0_00001 | |
---|---|
DigiKey Part Number | 3757-SB4045PT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | SB4045PT_T0_00001 |
Description | DIODE ARR SCHOTT 45V 40A TO247AD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 40A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD (TO-3P) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
58,500 | $0.70650 | $41,330.25 |