
SBA0820CS-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-SBA0820CS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SBA0820CS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SBA0820CS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA0820CS-AU_R1_000A1 |
Description | DIODE SCHOTTKY 20V 800MA SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 800mA Surface Mount SOD-323 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,200,000 | $0.03788 | $83,336.00 |