
SBA120AS-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-SBA120AS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SBA120AS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SBA120AS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA120AS-AU_R1_000A1 |
Description | DIODE SCHOTTKY 20V 1A SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.43000 | $0.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09231 | $276.93 |
6,000 | $0.08362 | $501.72 |
9,000 | $0.07918 | $712.62 |
15,000 | $0.07420 | $1,113.00 |
21,000 | $0.07125 | $1,496.25 |
30,000 | $0.06838 | $2,051.40 |
75,000 | $0.06208 | $4,656.00 |
150,000 | $0.06061 | $9,091.50 |