SBA140AS-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.19000
Datasheet
SOD-123_425
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBA140AS-AU_R1_000A1

DigiKey Part Number
3757-SBA140AS-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-SBA140AS-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-SBA140AS-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBA140AS-AU_R1_000A1
Description
DIODE SCHOTTKY 40V 1A SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.05495$164.85
6,000$0.04933$295.98
9,000$0.04647$418.23
15,000$0.04324$648.60
21,000$0.04133$867.93
30,000$0.03947$1,184.10
75,000$0.03540$2,655.00
150,000$0.03288$4,932.00
300,000$0.03150$9,450.00
Manufacturers Standard Package