SBA220AH-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.29000
SOD-123H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBA220AH-AU_R1_000A1

DigiKey Part Number
3757-SBA220AH-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-SBA220AH-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-SBA220AH-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBA220AH-AU_R1_000A1
Description
DIODE SCHOTTKY 20V 2A SOD123HE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount SOD-123HE
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
460 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123HE
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
288,000$0.07071$20,364.48
Manufacturers Standard Package