
SBA240AH_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SBA240AH_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA240AH_R1_00001CT-ND - Cut Tape (CT) 3757-SBA240AH_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA240AH_R1_00001 |
Description | DIODE SCHOTTKY 40V 2A SOD123HE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.18000 | $1.80 |
100 | $0.11220 | $11.22 |
500 | $0.08274 | $41.37 |
1,000 | $0.07320 | $73.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06103 | $183.09 |
6,000 | $0.05489 | $329.34 |
9,000 | $0.05176 | $465.84 |
15,000 | $0.04823 | $723.45 |
21,000 | $0.04614 | $968.94 |
30,000 | $0.04411 | $1,323.30 |
75,000 | $0.03966 | $2,974.50 |
150,000 | $0.03690 | $5,535.00 |