
SD350YS_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-SD350YS_L2_00001TR-ND - Tape & Reel (TR) 3757-SD350YS_L2_00001CT-ND - Cut Tape (CT) 3757-SD350YS_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD350YS_L2_00001 |
Description | DIODE SCHOTTKY 50V 3A TO252 |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.58200 | $5.82 |
| 100 | $0.37840 | $37.84 |
| 500 | $0.29078 | $145.39 |
| 1,000 | $0.26256 | $262.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22668 | $680.04 |
| 6,000 | $0.20862 | $1,251.72 |
| 9,000 | $0.19941 | $1,794.69 |
| 15,000 | $0.18907 | $2,836.05 |
| 21,000 | $0.18294 | $3,841.74 |
| 30,000 | $0.18225 | $5,467.50 |

