SDM1060LCS_L2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 2,869
Unit Price: $1.09000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $2.41000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $1.86000
Datasheet
TO-252-3, DPak (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM1060LCS_L2_00001

DigiKey Part Number
3757-SDM1060LCS_L2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDM1060LCS_L2_00001
Description
DIODE ARRAY SCHOTT 60V 5A TO-252
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
210 µA @ 60 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
150,000$0.14279$21,418.50
Manufacturers Standard Package