
SR34_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SR34_R1_00001TR-ND - Tape & Reel (TR) 3757-SR34_R1_00001CT-ND - Cut Tape (CT) 3757-SR34_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR34_R1_00001 |
Description | DIODE SCHOTTKY 40V 3A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
10 | $0.21600 | $2.16 |
100 | $0.12280 | $12.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.09090 | $72.72 |
1,600 | $0.08350 | $133.60 |
2,400 | $0.08228 | $197.47 |
4,000 | $0.07806 | $312.24 |
5,600 | $0.07774 | $435.34 |
8,000 | $0.07742 | $619.36 |
20,000 | $0.07050 | $1,410.00 |
40,000 | $0.06750 | $2,700.00 |
80,000 | $0.06578 | $5,262.40 |