SOD-123H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS2060LHE_R1_00001

DigiKey Part Number
3757-SS2060LHE_R1_00001TR-ND - Tape & Reel (TR)
3757-SS2060LHE_R1_00001CT-ND - Cut Tape (CT)
3757-SS2060LHE_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS2060LHE_R1_00001
Description
DIODE SCHOTTKY 60V 2A SOD123HE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SOD-123HE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
670 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
230pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123HE
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.23200$2.32
100$0.13230$13.23
500$0.11556$57.78
1,000$0.10466$104.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.09504$285.12
6,000$0.08050$483.00
9,000$0.06847$616.23
15,000$0.06707$1,006.05
21,000$0.06685$1,403.85
30,000$0.06405$1,921.50
75,000$0.06154$4,615.50
150,000$0.06075$9,112.50
Manufacturers Standard Package