
SS3030HE_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS3030HE_R1_00001TR-ND - Tape & Reel (TR) 3757-SS3030HE_R1_00001CT-ND - Cut Tape (CT) 3757-SS3030HE_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3030HE_R1_00001 |
Description | DIODE SCHOTTKY 30V 3A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 160 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.26200 | $2.62 |
| 100 | $0.16520 | $16.52 |
| 500 | $0.12330 | $61.65 |
| 1,000 | $0.10973 | $109.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06730 | $201.90 |
| 6,000 | $0.06063 | $363.78 |
| 9,000 | $0.05723 | $515.07 |
| 15,000 | $0.05340 | $801.00 |
| 21,000 | $0.05113 | $1,073.73 |
| 30,000 | $0.04893 | $1,467.90 |
| 75,000 | $0.04409 | $3,306.75 |
| 150,000 | $0.04110 | $6,165.00 |

