
SVM1045V2_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SVM1045V2_R1_00001TR-ND - Tape & Reel (TR) 3757-SVM1045V2_R1_00001CT-ND - Cut Tape (CT) 3757-SVM1045V2_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVM1045V2_R1_00001 |
Description | DIODE SCHOTTKY 45V 10A TO277 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 440 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 220 µA @ 45 V | |
Capacitance @ Vr, F | 860pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.84000 | $0.84 |
10 | $0.56500 | $5.65 |
100 | $0.44480 | $44.48 |
500 | $0.34402 | $172.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.23533 | $353.00 |
3,000 | $0.23200 | $696.00 |
4,500 | $0.22700 | $1,021.50 |
7,500 | $0.22500 | $1,687.50 |